Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.510 |
| 5+ | $57.470 |
| 10+ | $52.480 |
| 25+ | $48.380 |
| 50+ | $46.980 |
Price for:Each
Minimum: 1
Multiple: 1
$64.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1458D3Copy
Newark Part No.97F9415
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric76.2mm
External Width - Metric203mm
External Depth - Metric203mm
IP RatingIP31
Body ColorBlack
NEMA Rating-
External Height - Imperial3"
External Width - Imperial8"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1458D3 is a Solid Instrument Enclosure made of heavy duty 18-guage steel with satin black finish. Easy to machine 0.064-inch thick aluminum front and rear panels (one satin black and one contempra gray for each enclosure). It has symmetrical design so either end panel can be used as a front or rear panel.
Applications
Industrial
Contents
Front/Rear panels, Eight 6-32 Philips nickel plated screws, Four self-adhesive rubber feet and Replacement screws - 1421-J6 (6 pieces).
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76.2mm
External Depth - Metric
203mm
Body Color
Black
External Height - Imperial
3"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
8"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
