Print Page
1458G5
Metal Enclosure, 1458 Series, Heavy Duty, Solid Top & Bottom, Instrument, Steel, 127 mm, 254 mm
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.520 |
| 5+ | $65.300 |
| 10+ | $60.680 |
| 25+ | $55.640 |
| 50+ | $55.030 |
Price for:Each
Minimum: 1
Multiple: 1
$75.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1458G5Copy
Newark Part No.01H8527
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric127mm
External Width - Metric254mm
External Depth - Metric203mm
IP RatingIP31
Body ColorBlack
NEMA Rating-
External Height - Imperial5"
External Width - Imperial10"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
127mm
External Depth - Metric
203mm
Body Color
Black
External Height - Imperial
5"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
