Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.840 |
| 5+ | $18.310 |
| 10+ | $17.780 |
| 25+ | $16.710 |
| 50+ | $16.370 |
| 100+ | $16.040 |
| 250+ | $15.700 |
Price for:Each
Minimum: 1
Multiple: 1
$18.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481DJ10Copy
Newark Part No.24B6928
Technical Datasheet
Gasket / Seal TypeGasket Kit
Accessory TypeGasket Kit
Gasket / Seal MaterialNeoprene
For Use WithNEMA 12 Enclosures
Gasket / Seal Length3.048m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1481DJ10 is a self-adhesive Cellular Gasket Kit made of neoprene. It is ideal for NEMA 12 enclosures.
- Supplied in 10 foot rolls, 0.19 x 0.75"
Applications
Power Management
Technical Specifications
Gasket / Seal Type
Gasket Kit
Gasket / Seal Material
Neoprene
Gasket / Seal Length
3.048m
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Gasket Kit
For Use With
NEMA 12 Enclosures
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
