Print Page
Image is for illustrative purposes only. Please refer to product description.

65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.440 |
| 5+ | $25.670 |
| 10+ | $24.670 |
| 25+ | $23.280 |
| 50+ | $21.600 |
| 100+ | $21.430 |
Price for:Each
Minimum: 1
Multiple: 1
$28.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481DJN410Copy
Newark Part No.22C7754
Technical Datasheet
Gasket / Seal TypeGasket Kit
Accessory TypeGasket Kit
Gasket / Seal MaterialNeoprene / EPDM / SBR
For Use WithNEMA 4, 4X Enclosures
Gasket / Seal Length3.048m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1481DJN410 is a Self-adhesive Neoprene Blend Gasket Kit made of neoprene/EPDM/SBR. Suitable for use with NEMA 4 and 4X enclosure.
Applications
Industrial
Technical Specifications
Gasket / Seal Type
Gasket Kit
Gasket / Seal Material
Neoprene / EPDM / SBR
Gasket / Seal Length
3.048m
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Gasket Kit
For Use With
NEMA 4, 4X Enclosures
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
