Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1481L3R1110GYCopy
Newark Part No.65T4093
Product Range1481L3R Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.140 |
| 5+ | $98.290 |
| 10+ | $95.560 |
| 25+ | $94.790 |
Price for:Each
Minimum: 1
Multiple: 1
$105.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481L3R1110GYCopy
Newark Part No.65T4093
Product Range1481L3R Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
For Use WithHammond Indoor & Outdoor Enclosures
External Height - Metric288.8mm
External Width - Metric261.6mm
External Depth - Metric-
External Height - Imperial11.4"
External Width - Imperial10.3"
External Depth - Imperial-
Product Range1481L3R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
For Use With
Hammond Indoor & Outdoor Enclosures
External Width - Metric
261.6mm
External Height - Imperial
11.4"
External Depth - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Body Color
Gray
External Height - Metric
288.8mm
External Depth - Metric
-
External Width - Imperial
10.3"
Product Range
1481L3R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
