Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1481L3R56SSCopy
Newark Part No.28Y0077
Product Range1481L3R Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $167.790 |
| 5+ | $164.430 |
| 10+ | $161.080 |
Price for:Each
Minimum: 1
Multiple: 1
$167.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481L3R56SSCopy
Newark Part No.28Y0077
Product Range1481L3R Series
Technical Datasheet
Enclosure Material304 Stainless Steel
Body ColorNatural
For Use WithHammond Enclosures
External Height - Metric134.62mm
External Width - Metric160.02mm
External Depth - Metric-
External Height - Imperial5.3"
External Width - Imperial6.3"
External Depth - Imperial-
Product Range1481L3R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
304 Stainless Steel
For Use With
Hammond Enclosures
External Width - Metric
160.02mm
External Height - Imperial
5.3"
External Depth - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Body Color
Natural
External Height - Metric
134.62mm
External Depth - Metric
-
External Width - Imperial
6.3"
Product Range
1481L3R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
