Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1481WSSDH1620Copy
Newark Part No.31AJ8301
Product Range1481WDH Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,313.520 |
| 2+ | $1,306.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,313.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481WSSDH1620Copy
Newark Part No.31AJ8301
Product Range1481WDH Series
Technical Datasheet
For Use WithHammond Enclosures
Enclosure Material316 Stainless Steel
IP Rating-
NEMA Rating-
External Height - Imperial14.19"
External Width - Imperial16.14"
External Width - Metric411mm
External Height - Metric361mm
Product Range1481WDH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Hammond Enclosures
IP Rating
-
External Height - Imperial
14.19"
External Width - Metric
411mm
Product Range
1481WDH Series
Enclosure Material
316 Stainless Steel
NEMA Rating
-
External Width - Imperial
16.14"
External Height - Metric
361mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
