Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485B120Copy
Newark Part No.24B7010
Product Range1485 S Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $531.440 |
| 2+ | $520.810 |
| 5+ | $510.190 |
Price for:Each
Minimum: 1
Multiple: 1
$531.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485B120Copy
Newark Part No.24B7010
Product Range1485 S Series
Technical Datasheet
External Height - Metric63.5mm
External Width - Metric63.5mm
Length - Metric3.05m
External Height - Imperial2.5"
External Width - Imperial2.5"
Length - Imperial120"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product Range1485 S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
63.5mm
Length - Metric
3.05m
External Width - Imperial
2.5"
Raceway / Duct Color
Gray
Product Range
1485 S Series
External Width - Metric
63.5mm
External Height - Imperial
2.5"
Length - Imperial
120"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
