Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485BM2Copy
Newark Part No.24B6995
Product Range1485 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $114.280 |
| 5+ | $108.130 |
| 10+ | $101.980 |
| 25+ | $99.620 |
Price for:Each
Minimum: 1
Multiple: 1
$114.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485BM2Copy
Newark Part No.24B6995
Product Range1485 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length3.88"
External Width3.88"
External Height1.99"
Product Range1485 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
3.88"
External Height
1.99"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
3.88"
Product Range
1485 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
