Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485BW1Copy
Newark Part No.24B7003
Product Range1485 W1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $204.230 |
| 5+ | $199.980 |
| 10+ | $195.720 |
Price for:Each
Minimum: 1
Multiple: 1
$204.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485BW1Copy
Newark Part No.24B7003
Product Range1485 W1 Series
Technical Datasheet
External Height - Metric63.5mm
External Width - Metric63.5mm
Length - Metric381mm
External Height - Imperial2.5"
External Width - Imperial2.5"
Length - Imperial15"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product Range1485 W1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
63.5mm
Length - Metric
381mm
External Width - Imperial
2.5"
Raceway / Duct Color
Gray
Product Range
1485 W1 Series
External Width - Metric
63.5mm
External Height - Imperial
2.5"
Length - Imperial
15"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
