Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485DHCopy
Newark Part No.24B7054
Product Range1485 H Series
Your Part Number
39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.670 |
| 5+ | $62.010 |
| 10+ | $58.350 |
| 25+ | $54.710 |
| 50+ | $54.290 |
Price for:Each
Minimum: 1
Multiple: 1
$65.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485DHCopy
Newark Part No.24B7054
Product Range1485 H Series
Technical Datasheet
Plate TypeCover Plate
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond N12 6 x 6 Wireways
External Depth - Metric3.3mm
External Width - Metric193.8mm
External Height - Metric193.8mm
External Depth - Imperial0.13"
External Width - Imperial7.63"
External Height - Imperial7.63"
Product Range1485 H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Cover Plate
Plate Color
Grey
External Depth - Metric
3.3mm
External Height - Metric
193.8mm
External Width - Imperial
7.63"
Product Range
1485 H Series
Plate Material
Steel
For Use With
Hammond N12 6 x 6 Wireways
External Width - Metric
193.8mm
External Depth - Imperial
0.13"
External Height - Imperial
7.63"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
