Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485ES9Copy
Newark Part No.24B7093
Product Range1485 S9 Series
Your Part Number
33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.500 |
| 5+ | $45.980 |
| 10+ | $43.460 |
| 25+ | $42.830 |
| 50+ | $42.200 |
Price for:Each
Minimum: 1
Multiple: 1
$48.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485ES9Copy
Newark Part No.24B7093
Product Range1485 S9 Series
Technical Datasheet
Plate TypeSealing Plate
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond N12 8 x 8 Wireways
External Depth - Metric35.05mm
External Width - Metric193.8mm
External Height - Metric24.38mm
External Depth - Imperial1.38"
External Width - Imperial7.63"
External Height - Imperial0.96"
Product Range1485 S9 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Sealing Plate
Plate Color
Grey
External Depth - Metric
35.05mm
External Height - Metric
24.38mm
External Width - Imperial
7.63"
Product Range
1485 S9 Series
Plate Material
Steel
For Use With
Hammond N12 8 x 8 Wireways
External Width - Metric
193.8mm
External Depth - Imperial
1.38"
External Height - Imperial
0.96"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
