Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487BHCopy
Newark Part No.24B7156
Product Range1487H Series
Your Part Number
54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
| 5+ | $24.150 |
| 10+ | $22.760 |
| 25+ | $22.300 |
| 50+ | $21.850 |
| 100+ | $21.390 |
Price for:Each
Minimum: 1
Multiple: 1
$25.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487BHCopy
Newark Part No.24B7156
Product Range1487H Series
Technical Datasheet
Plate TypeCover Plate
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond N12 2.5 x 2.5 Wireways
External Depth - Metric3.3mm
External Width - Metric98.55mm
External Height - Metric98.55mm
External Depth - Imperial0.13"
External Width - Imperial3.88"
External Height - Imperial3.88"
Product Range1487H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Cover Plate
Plate Color
Grey
External Depth - Metric
3.3mm
External Height - Metric
98.55mm
External Width - Imperial
3.88"
Product Range
1487H Series
Plate Material
Steel
For Use With
Hammond N12 2.5 x 2.5 Wireways
External Width - Metric
98.55mm
External Depth - Imperial
0.13"
External Height - Imperial
3.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
