Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487BTCopy
Newark Part No.24B7163
Product Range1487T Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $208.670 |
| 5+ | $199.710 |
| 10+ | $190.760 |
Price for:Each
Minimum: 1
Multiple: 1
$208.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487BTCopy
Newark Part No.24B7163
Product Range1487T Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length8.5"
External Width3.88"
External Height-
Product Range1487T Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
8.5"
External Height
-
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
3.88"
Product Range
1487T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
