Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487BYCopy
Newark Part No.24B7168
Product Range1487 Y Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $248.210 |
| 5+ | $236.100 |
| 10+ | $224.000 |
Price for:Each
Minimum: 1
Multiple: 1
$248.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487BYCopy
Newark Part No.24B7168
Product Range1487 Y Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length7.62"
External Width7.62"
External Height8.75"
Product Range1487 Y Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
7.62"
External Height
8.75"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
7.62"
Product Range
1487 Y Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
