Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487CM2Copy
Newark Part No.24B7182
Product Range1487M Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $136.930 |
| 5+ | $133.140 |
| 10+ | $129.340 |
| 25+ | $126.310 |
Price for:Each
Minimum: 1
Multiple: 1
$136.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487CM2Copy
Newark Part No.24B7182
Product Range1487M Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length5.38"
External Width5.38"
External Height2"
Product Range1487M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
5.38"
External Height
2"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
5.38"
Product Range
1487M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
