Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487DM6SSCopy
Newark Part No.28Y0103
Product Range1487MSS Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $377.560 |
| 5+ | $372.170 |
| 10+ | $366.760 |
Price for:Each
Minimum: 1
Multiple: 1
$377.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487DM6SSCopy
Newark Part No.28Y0103
Product Range1487MSS Series
Technical Datasheet
Raceway / Duct Material304 Stainless Steel
Raceway / Duct ColorNatural
External Length-
External Width6"
External Height6"
Product Range1487MSS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
304 Stainless Steel
External Length
-
External Height
6"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Natural
External Width
6"
Product Range
1487MSS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
