Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487DTSSCopy
Newark Part No.28Y0107
Product Range1487TSS Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $620.970 |
| 2+ | $608.550 |
| 5+ | $596.130 |
Price for:Each
Minimum: 1
Multiple: 1
$620.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487DTSSCopy
Newark Part No.28Y0107
Product Range1487TSS Series
Technical Datasheet
Raceway / Duct Material304 Stainless Steel
Raceway / Duct ColorNatural
External Length12"
External Width7.63"
External Height7.63"
Product Range1487TSS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
304 Stainless Steel
External Length
12"
External Height
7.63"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Natural
External Width
7.63"
Product Range
1487TSS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
