Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487ERECSSCopy
Newark Part No.28Y0126
Product Range1487RESS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $201.460 |
| 5+ | $198.200 |
| 10+ | $194.930 |
Price for:Each
Minimum: 1
Multiple: 1
$201.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487ERECSSCopy
Newark Part No.28Y0126
Product Range1487RESS Series
Technical Datasheet
Raceway / Duct Material304 Stainless Steel
Raceway / Duct ColorNatural
External Length-
External Width9.62"
External Height9.62"
Product Range1487RESS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
304 Stainless Steel
External Length
-
External Height
9.62"
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Natural
External Width
9.62"
Product Range
1487RESS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
