Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1488JN11Copy
Newark Part No.24B7259
Product Range1488 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $354.530 |
| 5+ | $347.440 |
| 10+ | $340.340 |
| 25+ | $333.250 |
| 50+ | $326.160 |
Price for:Each
Minimum: 1
Multiple: 1
$354.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1488JN11Copy
Newark Part No.24B7259
Product Range1488 Series
Technical Datasheet
Enclosure TypeConsole
Enclosure MaterialSteel
External Height - Metric283mm
External Width - Metric610mm
External Depth - Metric365mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial11.16"
External Width - Imperial24"
External Depth - Imperial14.37"
Product Range1488 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Console
External Height - Metric
283mm
External Depth - Metric
365mm
Body Color
Gray
External Height - Imperial
11.16"
External Depth - Imperial
14.37"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
24"
Product Range
1488 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
