Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1490D4Copy
Newark Part No.24B7288
Product Range1490 Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $156.110 |
| 5+ | $149.380 |
| 10+ | $146.390 |
| 25+ | $143.400 |
Price for:Each
Minimum: 1
Multiple: 1
$156.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1490D4Copy
Newark Part No.24B7288
Product Range1490 Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialSteel
External Height - Metric89mm
External Width - Metric254mm
External Depth - Metric124mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial3.5"
External Width - Imperial10"
External Depth - Imperial4.88"
Product Range1490 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
89mm
External Depth - Metric
124mm
Body Color
Gray
External Height - Imperial
3.5"
External Depth - Imperial
4.88"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
10"
Product Range
1490 Series
Technical Docs (1)
Alternatives for 1490D4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
