Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1495XKCopy |
| Newark Part No. | 24B7303 |
| Product Range | 1495 Series |
| Your Part Number | |
| Technical Datasheet |
55 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $214.290 |
| 5+ | $188.080 |
| 10+ | $180.630 |
Price for:Each
Minimum: 1
Multiple: 1
$214.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1495XKCopy |
| Newark Part No. | 24B7303 |
| Product Range | 1495 Series |
| Technical Datasheet | |
| Base Type | Pedestal Base |
| Base Material | Steel |
| Base Color | Grey |
| For Use With | Hammond Enclosures, Consolets or Pushbutton Boxes |
| External Depth - Metric | 457mm |
| External Width - Metric | 457mm |
| External Height - Metric | 28.7mm |
| External Depth - Imperial | 18" |
| External Width - Imperial | 18" |
| External Height - Imperial | 1.13" |
| Product Range | 1495 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Base Type | Pedestal Base |
|---|---|
| Base Color | Grey |
| External Depth - Metric | 457mm |
| External Height - Metric | 28.7mm |
| External Width - Imperial | 18" |
| Product Range | 1495 Series |
| Base Material | Steel |
|---|---|
| For Use With | Hammond Enclosures, Consolets or Pushbutton Boxes |
| External Width - Metric | 457mm |
| External Depth - Imperial | 18" |
| External Height - Imperial | 1.13" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 1495XK
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
