Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No14G1311Copy
Newark Part No.89C9355
Product Range14G Series
Your Part Number
542 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.140 |
| 5+ | $19.790 |
| 10+ | $18.490 |
| 25+ | $16.910 |
| 50+ | $16.560 |
| 100+ | $15.540 |
Price for:Each
Minimum: 1
Multiple: 1
$23.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14G1311Copy
Newark Part No.89C9355
Product Range14G Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorUnpainted
For Use WithHammond 1414, EJ, HJ & PJ Series Enclosures
External Height - Metric324mm
External Width - Metric276mm
External Height - Imperial12.75"
External Width - Imperial10.88"
Product Range14G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Unpainted
External Height - Metric
324mm
External Height - Imperial
12.75"
Product Range
14G Series
Panel Material
Galvanized Steel
For Use With
Hammond 1414, EJ, HJ & PJ Series Enclosures
External Width - Metric
276mm
External Width - Imperial
10.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
