Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No14R1109SSCopy
Newark Part No.48AC2587
Product Range14R Series
Your Part Number
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.650 |
| 5+ | $56.430 |
| 10+ | $55.310 |
| 25+ | $54.180 |
| 50+ | $53.050 |
Price for:Each
Minimum: 1
Multiple: 1
$63.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14R1109SSCopy
Newark Part No.48AC2587
Product Range14R Series
Technical Datasheet
Panel TypeInner Panel
Panel Material304 Stainless Steel
Body ColorNatural
For Use WithHammond 1414, EJ, HJ & PJ Series Enclosures
External Height - Metric273mm
External Width - Metric226mm
External Height - Imperial10.75"
External Width - Imperial8.88"
Product Range14R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
273mm
External Height - Imperial
10.75"
Product Range
14R Series
Panel Material
304 Stainless Steel
For Use With
Hammond 1414, EJ, HJ & PJ Series Enclosures
External Width - Metric
226mm
External Width - Imperial
8.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
