Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.400 |
| 5+ | $25.790 |
| 10+ | $24.080 |
| 25+ | $22.340 |
| 50+ | $21.140 |
| 100+ | $19.950 |
| 250+ | $19.550 |
Price for:Each
Minimum: 1
Multiple: 1
$30.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14R1513Copy
Newark Part No.50F8484
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithPJ Series Enclosure
External Height - Metric374.7mm
External Width - Metric327mm
External Height - Imperial14.8"
External Width - Imperial12.9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 14R1513 is an Inner Panel made of 14-gauge steel with white finish.
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
374.7mm
External Height - Imperial
14.8"
Product Range
-
Panel Material
Steel
For Use With
PJ Series Enclosure
External Width - Metric
327mm
External Width - Imperial
12.9"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
