Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1550EEGASKETCopy
Newark Part No.28Y0148
Product Range1550 Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $2.630 |
| 25+ | $2.470 |
| 50+ | $2.310 |
| 100+ | $2.120 |
| 250+ | $1.970 |
| 500+ | $1.890 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550EEGASKETCopy
Newark Part No.28Y0148
Product Range1550 Series
Technical Datasheet
Gasket / Seal TypeReplacement Gasket Kit
Gasket / Seal MaterialEthylene Vinyl Acetate
Gasket / Seal Length171mm
Product Range1550 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gasket / Seal Type
Replacement Gasket Kit
Gasket / Seal Length
171mm
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Material
Ethylene Vinyl Acetate
Product Range
1550 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
