Print Page
12 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.240 |
| 5+ | $46.590 |
| 10+ | $44.210 |
| 25+ | $41.600 |
| 50+ | $40.060 |
| 100+ | $39.960 |
| 250+ | $39.170 |
Price for:Each
Minimum: 1
Multiple: 1
$54.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550JBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78R9172
Product Range1550
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric275mm
External Width - Metric175mm
External Depth - Metric66.6mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA RatingNEMA 12K
External Height - Imperial10.83"
External Width - Imperial6.89"
External Depth - Imperial2.62"
Product Range1550
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
275mm
External Depth - Metric
66.6mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
6.89"
Product Range
1550
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
175mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
10.83"
External Depth - Imperial
2.62"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

