Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1550NCopy
Newark Part No.58AC6054
Product Range1550 Series
Your Part Number
171 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.570 |
| 5+ | $56.960 |
| 10+ | $53.070 |
| 25+ | $48.920 |
| 50+ | $47.940 |
Price for:Each
Minimum: 1
Multiple: 1
$63.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550NCopy
Newark Part No.58AC6054
Product Range1550 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric250mm
External Width - Metric250mm
External Depth - Metric97mm
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial9.85"
External Width - Imperial9.85"
External Depth - Imperial3.82"
Product Range1550 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1550 series enclosures from Hammond are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Rugged electronic enclosure, diecast aluminium alloy
- Easy to machine, perfect for audio and RF shielding
- RFI/EMI shielded
- Lap jointed lid, fastened by machine screws into threaded holes
- Designed to meet IP54 rating
- Low side wall draft angle for easy PCB mounting
- Unpainted version which is vibra finished for a smooth surface with no sharp edges
Technical Specifications
Enclosure Type
Small
External Height - Metric
250mm
External Depth - Metric
97mm
Body Color
Natural
External Height - Imperial
9.85"
External Depth - Imperial
3.82"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
250mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
9.85"
Product Range
1550 Series
Technical Docs (1)
Alternatives for 1550N
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
