Print Page
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.130 |
| 5+ | $7.770 |
| 10+ | $7.430 |
| 25+ | $7.280 |
| 50+ | $7.140 |
| 100+ | $6.830 |
| 250+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$8.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78R9181
Product Range1550
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric60mm
External Width - Metric55mm
External Depth - Metric30.1mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA RatingNEMA 12K
External Height - Imperial2.36"
External Width - Imperial2.17"
External Depth - Imperial1.19"
Product Range1550
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
30.1mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
2.17"
Product Range
1550
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
55mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
2.36"
External Depth - Imperial
1.19"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1550Q
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

