
| Quantity | Price |
|---|---|
| 1+ | $16.200 |
| 5+ | $13.740 |
| 10+ | $12.820 |
| 25+ | $11.600 |
| 50+ | $10.840 |
| 100+ | $10.500 |
| 250+ | $9.810 |
Product Information
Product Overview
The 1550Z104BK is a watertight thick wall Enclosure made of die-cast aluminium. The device is easy to wall mount using through box - blind hole construction and access to blind holes is outside of gasket ring for superior protection. It is painted with tough polyester powder paint for a lasting finish, even after machining. Paint is applied to the entire enclosure (inside and out). The lid screws are self-captivating. The lid holes are slightly undersized and threaded with the first installation of the self-tapping - lid screws. Enclosure holes are pre-tapped.
- Ideal for repetitive opening and closing
- Lid screws are outside the gasket protection area to eliminate the need for O-rings on the screws
- NEMA 1, 4, 4X, 12, 13 Protection ratings
Applications
Industrial
Contents
Box, Lid, Silicone gasket and 4x Cover screws.
Technical Specifications
Small
64.3mm
35.3mm
Black
2.53"
1.39"
No SVHC (04-Feb-2026)
Diecast Aluminum
58.2mm
IP66
NEMA 1, 4, 4X, 12, 13
2.3"
-
Technical Docs (2)
Alternatives for 1550Z104BK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
