Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1550Z106FBKCopy
Newark Part No.18AM0550
Product Range1550ZF Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.360 |
| 5+ | $21.670 |
| 10+ | $20.230 |
| 25+ | $18.380 |
| 50+ | $18.060 |
| 100+ | $17.720 |
| 250+ | $17.000 |
Price for:Each
Minimum: 1
Multiple: 1
$25.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z106FBKCopy
Newark Part No.18AM0550
Product Range1550ZF Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialDiecast Aluminum
External Height - Metric115mm
External Width - Metric65mm
External Depth - Metric30mm
IP RatingIP66, IP67, IP68
Body ColorBlack
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial4.53"
External Width - Imperial2.56"
External Depth - Imperial1.18"
Product Range1550ZF Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
115mm
External Depth - Metric
30mm
Body Color
Black
External Height - Imperial
4.53"
External Depth - Imperial
1.18"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
65mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
2.56"
Product Range
1550ZF Series
Configurable
Yes
Technical Docs (1)
Alternatives for 1550Z106FBK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
