Print Page
Image is for illustrative purposes only. Please refer to product description.

392 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.360 |
| 5+ | $27.020 |
| 10+ | $25.340 |
| 25+ | $24.280 |
| 50+ | $23.230 |
| 100+ | $21.410 |
Price for:Each
Minimum: 1
Multiple: 1
$32.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z116Copy
Newark Part No.68R0397
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric160.5mm
External Width - Metric100.4mm
External Depth - Metric60.2mm
IP RatingIP66
Body ColorUnfinished
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial6.3"
External Width - Imperial3.95"
External Depth - Imperial2.37"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
160.5mm
External Depth - Metric
60.2mm
Body Color
Unfinished
External Height - Imperial
6.3"
External Depth - Imperial
2.37"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
100.4mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
3.95"
Product Range
-
Technical Docs (2)
Alternatives for 1550Z116
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
