Print Page
Image is for illustrative purposes only. Please refer to product description.

1,212 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $2.850 |
| 25+ | $2.670 |
| 50+ | $2.440 |
| 100+ | $2.280 |
| 250+ | $2.080 |
| 500+ | $1.950 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551LBKCopy
Newark Part No.53K7854
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric80mm
External Width - Metric40mm
External Depth - Metric15mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial1.6"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1551 series enclosures from Hammond are plastic miniature hand held enclosure suitable for printed circuit boards (PCB) and potting boxes.
- Enclosure material is ABS (Acrylonitrile Butadiene Styrene) plastic
- Designed to meet IP54 rating
- Black colour with Satin texture finish
- 2 standoffs moulded into interior for fixing PCB
- Lap joint construction provides protection against dust and water
- Complete with lid and two self tapping screws
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
80mm
External Depth - Metric
15mm
Body Color
Black
External Height - Imperial
3.15"
External Depth - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.6"
Product Range
-
Technical Docs (3)
Alternatives for 1551LBK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
