Print Page
Image is for illustrative purposes only. Please refer to product description.

1,010 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.450 |
| 25+ | $2.220 |
| 50+ | $2.110 |
| 100+ | $1.890 |
| 250+ | $1.750 |
| 500+ | $1.660 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551QFLGYCopy
Newark Part No.53K7872
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric40.64mm
External Width - Metric40mm
External Depth - Metric15mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial1.6"
External Width - Imperial1.6"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1551QFLGY is a miniature flanged lid Enclosure ideally suited for mounting small printed circuit boards or used as potting boxes. The lap joint construction provides protection against access of dust and splashing water. The flanged lid is perfect for wall or shelf mounting or suspending with a tie wrap.
- Satin texture finish
- Complete with lid and two self tapping screws
- Screws are colour matched to enclosure
- 2 PC board standoffs moulded into interior
Applications
Industrial
Contents
Box, Lid and 2x Cover screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
40.64mm
External Depth - Metric
15mm
Body Color
Gray
External Height - Imperial
1.6"
External Depth - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.6"
Product Range
-
Technical Docs (3)
Alternatives for 1551QFLGY
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
