Print Page
Image is for illustrative purposes only. Please refer to product description.

1,622 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.830 |
| 25+ | $2.580 |
| 50+ | $2.300 |
| 100+ | $2.060 |
| 250+ | $1.900 |
| 500+ | $1.810 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551QTBUCopy
Newark Part No.04N9990
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric40.64mm
External Width - Metric40mm
External Depth - Metric15mm
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial1.6"
External Width - Imperial1.6"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
40.64mm
External Depth - Metric
15mm
Body Color
Blue
External Height - Imperial
1.6"
External Depth - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Plastic
External Width - Metric
40mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.6"
Product Range
-
Technical Docs (3)
Alternatives for 1551QTBU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
