Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1551V3GYCopy
Newark Part No.84AC4158
Product Range1551V Series
Your Part Number
7,145 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.060 |
| 25+ | $2.890 |
| 50+ | $2.660 |
| 100+ | $2.380 |
| 250+ | $2.100 |
| 500+ | $2.020 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551V3GYCopy
Newark Part No.84AC4158
Product Range1551V Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric59.9mm
External Width - Metric60mm
External Depth - Metric20mm
IP RatingIP30
Body ColorGray
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial2.36"
External Depth - Imperial0.79"
Product Range1551V Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
A general purpose ABS miniature vented enclosure that protects electronics from harmful contact with hands or tools, but allows entry of air and moisture for applications which require environmental exposure. Ideally suited for mounting of printed circuit boards.
- Slots on the base of the enclosure allow for easy wall-mounting.
- Knockout on the base can be removed with a screwdriver and used for wire entry.
- Molded in ABS plastic (material has a UL94-HB rating).
- Satin texture finish.
- Enclosure features a snap-fit assembly and can be reopened repeatedly as needed. No hardware required.
- 4 PC board standoffs molded into interior
- To secure PC board use self tapping #2 x 3/16" screws (not included)
- Enclosure base features: Assembly hooks, wall-mounting slots, snap-fit closures, wire entry knockout, PC board standoffs
- Flammability rating: UL94-HB
- IP Rating: IP30
- Weight: 23g
Technical Specifications
Enclosure Type
Small
External Height - Metric
59.9mm
External Depth - Metric
20mm
Body Color
Gray
External Height - Imperial
2.36"
External Depth - Imperial
0.79"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
1551V Series
Technical Docs (1)
Alternatives for 1551V3GY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
