Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 5+ | $10.150 |
| 10+ | $9.680 |
| 25+ | $9.500 |
| 50+ | $9.320 |
| 100+ | $8.910 |
| 250+ | $8.630 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553AGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32T8457
Product Range1553
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric100mm
External Width - Metric61mm
External Depth - Metric17mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial2.4"
External Depth - Imperial0.67"
Product Range1553
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
100mm
External Depth - Metric
17mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
1553
Enclosure Material
ABS
External Width - Metric
61mm
IP Rating
-
Body Color
Grey
External Height - Imperial
3.94"
External Depth - Imperial
0.67"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1553AGY
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

