Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1553BBKBKCopy
Newark Part No.04N9992
Also Known AsGTIN UPC EAN: 623980035024
Your Part Number
644 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.640 |
| 5+ | $10.030 |
| 10+ | $9.260 |
| 25+ | $8.580 |
| 50+ | $8.180 |
| 100+ | $7.500 |
| 250+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553BBKBKCopy
Newark Part No.04N9992
Also Known AsGTIN UPC EAN: 623980035024
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric116.8mm
External Width - Metric79mm
External Depth - Metric24mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.6"
External Width - Imperial3.11"
External Depth - Imperial0.95"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ergonomically designed for hand-held comfort
- Molded in general purpose ABS plastic with a black overmold, soft plastic grip
- Top cover is recessed for membrane display or keypad
- P.C. board standoffs are molded into case
- Includes removable front panel (for easy modifications) and assembly hardware
- Battery door & compartment version includes 4 battery clips
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
116.8mm
External Depth - Metric
24mm
Body Color
Black
External Height - Imperial
4.6"
External Depth - Imperial
0.95"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
-
Technical Docs (3)
Alternatives for 1553BBKBK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
