Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1553BGYBATCopy
Newark Part No.21K5738
Also Known AsGTIN UPC EAN: 623980581439
Your Part Number
1,445 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.610 |
| 5+ | $13.900 |
| 10+ | $13.140 |
| 25+ | $12.150 |
| 50+ | $11.310 |
| 100+ | $10.760 |
| 250+ | $10.060 |
Price for:Each
Minimum: 1
Multiple: 1
$16.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553BGYBATCopy
Newark Part No.21K5738
Also Known AsGTIN UPC EAN: 623980581439
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric116.8mm
External Width - Metric79mm
External Depth - Metric24mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial4.6"
External Width - Imperial3.11"
External Depth - Imperial0.95"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ergonomically designed for handheld comfort
- Over moulded in general purpose ABS plastic with a soft plastic grip
- Top cover is recessed for membrane display or keypad
- PCB standoffs are moulded into case
- Includes removable front panel (for easy modifications) and assembly hardware
- Grey body with grey grip
- Includes 4 battery clips (for 2x AA batteries) and a 9V (PP3) battery clip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
116.8mm
External Depth - Metric
24mm
Body Color
Gray
External Height - Imperial
4.6"
External Depth - Imperial
0.95"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
-
Technical Docs (4)
Alternatives for 1553BGYBAT
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
