Print Page
Image is for illustrative purposes only. Please refer to product description.

983 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.610 |
| 5+ | $14.090 |
| 10+ | $12.700 |
| 25+ | $12.050 |
| 50+ | $11.320 |
| 100+ | $10.760 |
| 250+ | $10.060 |
Price for:Each
Minimum: 1
Multiple: 1
$16.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553BTBUBKBATCopy
Newark Part No.49M0582
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric117.1mm
External Width - Metric79mm
External Depth - Metric24mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial4.6"
External Width - Imperial3.11"
External Depth - Imperial0.94"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ergonomically designed for hand-held comfort
- Molded in general purpose ABS plastic with a black overmold, soft plastic grip
- Top cover is recessed for membrane display or keypad
- P.C. board standoffs are molded into case
- Includes removable front panel (for easy modifications) and assembly hardware
- Battery door & compartment version includes 4 battery clips
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
117.1mm
External Depth - Metric
24mm
Body Color
Blue
External Height - Imperial
4.6"
External Depth - Imperial
0.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
-
Technical Docs (3)
Alternatives for 1553BTBUBKBAT
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
