Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1553WBBKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46Y2700
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
| 5+ | $25.830 |
| 10+ | $25.010 |
| 25+ | $24.530 |
| 50+ | $23.840 |
| 100+ | $22.540 |
| 250+ | $22.070 |
Price for:Each
Minimum: 1
Multiple: 1
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553WBBKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46Y2700
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric78.92mm
External Depth - Metric117.25mm
IP RatingIP65
IP RatingIP65
Body ColorBlack, Grey
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial3.11"
External Depth - Imperial4.62"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25mm
External Depth - Metric
117.25mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
-
Enclosure Material
ABS
External Width - Metric
78.92mm
IP Rating
IP65
Body Color
Black, Grey
External Height - Imperial
0.98"
External Depth - Imperial
4.62"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
