Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554BCLCopy
Newark Part No.77AK3302
Product Range1554 Series
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
| 10+ | $4.910 |
| 25+ | $4.660 |
| 50+ | $4.290 |
| 100+ | $4.210 |
| 250+ | $4.030 |
| 500+ | $3.940 |
| 1000+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554BCLCopy
Newark Part No.77AK3302
Product Range1554 Series
Technical Datasheet
Cover TypeLid
Cover MaterialPolycarbonate
Cover ColorTransparent
For Use WithHammond 1554B, 1555B Series Enclosures
External Depth - Metric65mm
External Width - Metric65mm
External Height - Metric15mm
External Depth - Imperial2.56"
External Width - Imperial2.56"
External Height - Imperial0.59"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Lid
Cover Color
Transparent
External Depth - Metric
65mm
External Height - Metric
15mm
External Width - Imperial
2.56"
Product Range
1554 Series
Cover Material
Polycarbonate
For Use With
Hammond 1554B, 1555B Series Enclosures
External Width - Metric
65mm
External Depth - Imperial
2.56"
External Height - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
