Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554C2GYCLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T1267
Product Range1554 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.470 |
| 5+ | $22.060 |
| 10+ | $21.360 |
| 25+ | $20.960 |
| 50+ | $20.360 |
| 100+ | $19.250 |
| 250+ | $18.860 |
Price for:Each
Minimum: 1
Multiple: 1
$22.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554C2GYCLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T1267
Product Range1554 Series
Technical Datasheet
Panel TypeInner Panel
Enclosure TypeMultipurpose
Panel MaterialSteel
Enclosure MaterialPolycarbonate
For Use WithHammond 1554 Series Enclosures
External Depth - Metric120mm
External Height - Metric284.5mm
IP RatingIP68
External Width - Metric225mm
IP RatingIP68
Body ColorGrey, Transparent
External Height - Imperial11.2"
External Width - Imperial8.9"
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Depth - Imperial4.274"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Panel Material
Steel
For Use With
Hammond 1554 Series Enclosures
External Height - Metric
284.5mm
External Width - Metric
225mm
Body Color
Grey, Transparent
External Width - Imperial
8.9"
External Depth - Imperial
4.274"
SVHC
No SVHC (04-Feb-2026)
Enclosure Type
Multipurpose
Enclosure Material
Polycarbonate
External Depth - Metric
120mm
IP Rating
IP68
IP Rating
IP68
External Height - Imperial
11.2"
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
Product Range
1554 Series
Technical Docs (3)
Alternatives for 1554C2GYCL
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
