Print Page
Image is for illustrative purposes only. Please refer to product description.

87 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 5+ | $8.810 |
| 10+ | $8.140 |
| 25+ | $7.390 |
| 50+ | $6.930 |
| 100+ | $6.470 |
| 250+ | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554EPLCopy
Newark Part No.98H1111
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorUnfinished
External Height - Metric78.7mm
External Width - Metric79mm
External Height - Imperial3.1"
External Width - Imperial3.1"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Panel
Body Color
Unfinished
External Width - Metric
79mm
External Width - Imperial
3.1"
SVHC
No SVHC (04-Feb-2026)
Panel Material
Steel
External Height - Metric
78.7mm
External Height - Imperial
3.1"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
