Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554F2GYCLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1271
Product Range1554 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.390 |
| 5+ | $30.470 |
| 10+ | $28.680 |
| 25+ | $26.640 |
| 50+ | $25.420 |
| 100+ | $25.140 |
| 250+ | $25.120 |
Price for:Each
Minimum: 1
Multiple: 1
$35.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554F2GYCLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1271
Product Range1554 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric60mm
External Width - Metric140mm
External Depth - Metric140mm
IP RatingIP68
IP RatingIP68
Body ColorGrey, Transparent
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial2.4"
External Width - Imperial3.5"
External Depth - Imperial4.69"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
140mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
3.5"
Product Range
1554 Series
Enclosure Material
Polycarbonate
External Width - Metric
140mm
IP Rating
IP68
Body Color
Grey, Transparent
External Height - Imperial
2.4"
External Depth - Imperial
4.69"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1554F2GYCL
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
