Print Page
Image is for illustrative purposes only. Please refer to product description.

787 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.350 |
| 5+ | $10.470 |
| 10+ | $9.760 |
| 25+ | $8.890 |
| 50+ | $8.290 |
| 100+ | $7.810 |
| 250+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$12.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554HPLCopy
Newark Part No.98H1122
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorUnfinished
External Height - Metric167.6mm
External Width - Metric107mm
External Height - Imperial6.6"
External Width - Imperial4.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1554HPL is a Heavy-duty Panel made of galvanized 16-gauge steel. The device is mount into brass inserts in the bottom of the enclosure using M3 x 8mm machine screws. It is suitable for use with all 1554 and 1555 series H and T size enclosures.
- Panels for mounting components
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
Unfinished
External Width - Metric
107mm
External Width - Imperial
4.2"
SVHC
No SVHC (04-Feb-2026)
Panel Material
Steel
External Height - Metric
167.6mm
External Height - Imperial
6.6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
