Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554MPB2Copy
Newark Part No.61K2261
Product Range1554PB Series
Your Part Number
334 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.400 |
| 5+ | $28.630 |
| 10+ | $26.740 |
| 25+ | $24.660 |
| 50+ | $23.180 |
| 100+ | $22.120 |
Price for:Each
Minimum: 1
Multiple: 1
$33.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554MPB2Copy
Newark Part No.61K2261
Product Range1554PB Series
Technical Datasheet
No. of Switch Holes2Holes
Enclosure MaterialPolycarbonate
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric160mm
IP RatingIP66
External Width - Metric89.9mm
External Depth - Metric60.5mm
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial6.3"
External Width - Imperial3.54"
External Depth - Imperial2.38"
Product Range1554PB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Switch Holes
2Holes
Cutout Diameter
22mm
External Height - Metric
160mm
External Width - Metric
89.9mm
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.54"
Product Range
1554PB Series
Enclosure Material
Polycarbonate
Cover / Base Color
Gray
IP Rating
IP66
External Depth - Metric
60.5mm
External Height - Imperial
6.3"
External Depth - Imperial
2.38"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1554MPB2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
