Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554PB6BCopy
Newark Part No.28Y0173
Product Range1554 PB Series
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.840 |
| 5+ | $56.920 |
| 10+ | $54.400 |
| 25+ | $52.930 |
| 50+ | $51.960 |
Price for:Each
Minimum: 1
Multiple: 1
$62.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554PB6BCopy
Newark Part No.28Y0173
Product Range1554 PB Series
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes6Holes
Cutout Diameter22mm
External Height - Metric240mm
External Width - Metric160mm
External Depth - Metric120mm
IP RatingIP66
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial9.45"
External Width - Imperial6.3"
External Depth - Imperial4.72"
Product Range1554 PB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Width - Metric
160mm
IP Rating
IP66
External Height - Imperial
9.45"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
No. of Switch Holes
6Holes
External Height - Metric
240mm
External Depth - Metric
120mm
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
6.3"
Product Range
1554 PB Series
Technical Docs (1)
Alternatives for 1554PB6B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
