Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554PGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K2432
Product Range1554 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.870 |
| 5+ | $25.410 |
| 10+ | $24.600 |
| 25+ | $24.140 |
| 50+ | $23.450 |
| 100+ | $22.180 |
| 250+ | $21.710 |
Price for:Each
Minimum: 1
Multiple: 1
$25.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554PGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K2432
Product Range1554 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric89mm
External Width - Metric119mm
External Depth - Metric119mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial3.5"
External Width - Imperial4.69"
External Depth - Imperial4.69"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
89mm
External Depth - Metric
119mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
4.69"
Product Range
1554 Series
Enclosure Material
ABS
External Width - Metric
119mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.5"
External Depth - Imperial
4.69"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1554PGY
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
