Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554QCL
Newark Part No.77AK3310
Product Range1554 Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.670 |
5+ | $6.670 |
10+ | $6.670 |
25+ | $6.670 |
50+ | $6.670 |
100+ | $6.670 |
250+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554QCL
Newark Part No.77AK3310
Product Range1554 Series
Technical Datasheet
Cover TypeLid
Cover MaterialPolycarbonate
Cover ColorTransparent
For Use WithHammond 1554Q, 1555Q Series Enclosures
External Depth - Metric140mm
External Width - Metric140mm
External Height - Metric15mm
External Depth - Imperial5.51"
External Width - Imperial5.51"
External Height - Imperial0.59"
Product Range1554 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Lid
Cover Color
Transparent
External Depth - Metric
140mm
External Height - Metric
15mm
External Width - Imperial
5.51"
Product Range
1554 Series
Cover Material
Polycarbonate
For Use With
Hammond 1554Q, 1555Q Series Enclosures
External Width - Metric
140mm
External Depth - Imperial
5.51"
External Height - Imperial
0.59"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate